
Number (Package size 8000 pc(s))
Total (€ 1.14 / piece)
€ 9,108.40
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM135B
- Inductance (L)
1.5 µH
- Tolerance ±
20 %
- Resistance
3.2 mΩ
- Nominal current
23 A
- Length
4.4 mm
- Width
4.2 mm
- Height
1 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
8000 pc(s)
- Dim
(L x W x H) 4.4 x 4.2 x 1 mm
- RoHS-compliant
Yes
- Type
NPIM135B1R8MTRF
Documents & Downloads
Datasheet
Datasheet 1507842 NIC Components NPIM135B1R8MTRF NPIM135B1R8MTRF Inductor shielded SMD NPIM135B 1.5 µH 3.2 mΩ 23 A 8000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507842 NIC Components NPIM135B1R8MTRF NPIM135B1R8MTRF Inductor shielded SMD NPIM135B 1.5 µH 3.2 mΩ 23 A 8000 pc(s)
Description
Hints
Special order, no right of withdrawal.

