Number (Package size 12000 pc(s))
Total (€ 0.97 / piece)
€ 11,676.47
plus VAT.
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM41B
- Inductance (L)
2.5 µH
- Tolerance ±
20 %
- Resistance
19 mΩ
- Nominal current
6.5 A
- Length
7.3 mm
- Width
6.6 mm
- Height
2.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
12000 pc(s)
- Dim
(L x W x H) 7.3 x 6.6 x 2.8 mm
- RoHS-compliant
Yes
- Type
NPIM41BR33MTRF
Documents & Downloads
Datasheet
Datasheet 1507880 NIC Components NPIM41BR33MTRF NPIM41BR33MTRF Inductor shielded SMD NPIM41B 2.5 µH 19 mΩ 6.5 A 12000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507880 NIC Components NPIM41BR33MTRF NPIM41BR33MTRF Inductor shielded SMD NPIM41B 2.5 µH 19 mΩ 6.5 A 12000 pc(s)
Description
Hints
Special order, no right of withdrawal.