
Number (Package size 4000 pc(s))
Total (€ 0.72 / piece)
€ 2,894.96
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM41P
- Inductance (L)
0.68 µH
- Tolerance ±
20 %
- Resistance
300 mΩ
- Nominal current
1.5 A
- Length
5.7 mm
- Width
5.2 mm
- Height
2.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
4000 pc(s)
- Dim
(L x W x H) 5.7 x 5.2 x 2.8 mm
- RoHS-compliant
Yes
- Type
NPIM41P6R8MTRF
Documents & Downloads
Datasheet
Datasheet 1507883 NIC Components NPIM41P6R8MTRF NPIM41P6R8MTRF Inductor shielded SMD NPIM41P 0.68 µH 300 mΩ 1.5 A 4000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507883 NIC Components NPIM41P6R8MTRF NPIM41P6R8MTRF Inductor shielded SMD NPIM41P 0.68 µH 300 mΩ 1.5 A 4000 pc(s)
Description
Hints
Special order, no right of withdrawal.

