
Number (Package size 4000 pc(s))
Total (€ 0.72 / piece)
€ 2,894.96
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
5.6 µH
- Tolerance ±
20 %
- Resistance
6.6 mΩ
- Nominal current
8.5 A
- Length
7 mm
- Width
6.6 mm
- Height
1.3 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
4000 pc(s)
- Dim
(L x W x H) 7 x 6.6 x 1.3 mm
- RoHS-compliant
Yes
- Type
NPIM41PR22MTRF
Documents & Downloads
Datasheet
Datasheet 1507557 NIC Components NPIM41PR22MTRF NPIM41PR22MTRF Inductor shielded SMD 5.6 µH 6.6 mΩ 8.5 A 4000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507557 NIC Components NPIM41PR22MTRF NPIM41PR22MTRF Inductor shielded SMD 5.6 µH 6.6 mΩ 8.5 A 4000 pc(s)
Description
Hints
Special order, no right of withdrawal.

