
Number (Package size 2000 pc(s))
Total (€ 0.49 / piece)
€ 978.99
plus VAT.
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM42B
- Inductance (L)
1 µH
- Tolerance ±
20 %
- Resistance
46 mΩ
- Nominal current
4 A
- Length
7 mm
- Width
6.6 mm
- Height
1.3 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
2000 pc(s)
- Dim
(L x W x H) 7 x 6.6 x 1.3 mm
- RoHS-compliant
Yes
- Type
NPIM42B1R5MTRF
Documents & Downloads
Datasheet
Datasheet 1507558 NIC Components NPIM42B1R5MTRF NPIM42B1R5MTRF Inductor shielded SMD NPIM42B 1 µH 46 mΩ 4 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507558 NIC Components NPIM42B1R5MTRF NPIM42B1R5MTRF Inductor shielded SMD NPIM42B 1 µH 46 mΩ 4 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

