
Number (Package size 3000 pc(s))
Total (€ 0.51 / piece)
€ 1,528.57
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM42P
- Inductance (L)
6.8 µH
- Tolerance ±
20 %
- Resistance
215 mΩ
- Nominal current
1.8 A
- Length
7 mm
- Width
6.6 mm
- Height
1.3 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
3000 pc(s)
- Dim
(L x W x H) 7 x 6.6 x 1.3 mm
- RoHS-compliant
Yes
- Type
NPIM42P100MTRF
Documents & Downloads
Datasheet
Datasheet 1507563 NIC Components NPIM42P100MTRF NPIM42P100MTRF Inductor shielded SMD NPIM42P 6.8 µH 215 mΩ 1.8 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507563 NIC Components NPIM42P100MTRF NPIM42P100MTRF Inductor shielded SMD NPIM42P 6.8 µH 215 mΩ 1.8 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.

