
Number (Package size 3000 pc(s))
Total (€ 0.51 / piece)
€ 1,528.57
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
4.7 µH
- Tolerance ±
20 %
- Resistance
11.2 mΩ
- Nominal current
8 A
- Length
8.9 mm
- Width
8.25 mm
- Height
4 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
3000 pc(s)
- Dim
(L x W x H) 8.9 x 8.25 x 4 mm
- RoHS-compliant
Yes
- Type
NPIM42PR47MTRF
Documents & Downloads
Datasheet
Datasheet 1507897 NIC Components NPIM42PR47MTRF NPIM42PR47MTRF Inductor shielded SMD 4.7 µH 11.2 mΩ 8 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507897 NIC Components NPIM42PR47MTRF NPIM42PR47MTRF Inductor shielded SMD 4.7 µH 11.2 mΩ 8 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.

