Number (Package size 3500 pc(s))
Total (€ 0.58 / piece)
€ 2,024.37
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM51P
- Inductance (L)
0.68 µH
- Tolerance ±
20 %
- Resistance
78 mΩ
- Nominal current
3.2 A
- Length
4.15 mm
- Width
4 mm
- Height
1.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
3500 pc(s)
- Dim
(L x W x H) 4.15 x 4 x 1.8 mm
- RoHS-compliant
Yes
- Type
NPIM51P3R3MTRF
Documents & Downloads
Datasheet
Datasheet 1507678 NIC Components NPIM51P3R3MTRF NPIM51P3R3MTRF Inductor shielded SMD NPIM51P 0.68 µH 78 mΩ 3.2 A 3500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507678 NIC Components NPIM51P3R3MTRF NPIM51P3R3MTRF Inductor shielded SMD NPIM51P 0.68 µH 78 mΩ 3.2 A 3500 pc(s)
Description
Hints
Special order, no right of withdrawal.