
Number (Package size 3500 pc(s))
Total (€ 0.58 / piece)
€ 2,024.37
plus VAT.
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
0.47 µH
- Tolerance ±
20 %
- Resistance
12 mΩ
- Nominal current
8 A
- Length
4.45 mm
- Width
4.06 mm
- Height
1 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
3500 pc(s)
- Dim
(L x W x H) 4.45 x 4.06 x 1 mm
- RoHS-compliant
Yes
- Type
NPIM51PR47MTRF
Documents & Downloads
Datasheet
Datasheet 1507679 NIC Components NPIM51PR47MTRF NPIM51PR47MTRF Inductor shielded SMD 0.47 µH 12 mΩ 8 A 3500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507679 NIC Components NPIM51PR47MTRF NPIM51PR47MTRF Inductor shielded SMD 0.47 µH 12 mΩ 8 A 3500 pc(s)
Description
Hints
Special order, no right of withdrawal.

