
Number (Package size 3000 pc(s))
Total (€ 1.19 / piece)
€ 3,558.82
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM52B
- Inductance (L)
0.33 µH
- Tolerance ±
20 %
- Resistance
155 mΩ
- Nominal current
2.5 A
- Length
4.45 mm
- Width
4.06 mm
- Height
1.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
3000 pc(s)
- Dim
(L x W x H) 4.45 x 4.06 x 1.8 mm
- RoHS-compliant
Yes
- Type
NPIM52B100MTRF
Documents & Downloads
Datasheet
Datasheet 1507913 NIC Components NPIM52B100MTRF NPIM52B100MTRF Inductor shielded SMD NPIM52B 0.33 µH 155 mΩ 2.5 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507913 NIC Components NPIM52B100MTRF NPIM52B100MTRF Inductor shielded SMD NPIM52B 0.33 µH 155 mΩ 2.5 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.

