Number (Package size 3000 pc(s))
Total (€ 0.98 / piece)
€ 2,953.78
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM52B
- Inductance (L)
1.8 µH
- Tolerance ±
20 %
- Resistance
20 mΩ
- Nominal current
7.5 A
- Length
12.9 mm
- Width
12.9 mm
- Height
5.7 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
3000 pc(s)
- Dim
(L x W x H) 12.9 x 12.9 x 5.7 mm
- RoHS-compliant
Yes
- Type
NPIM52B1R2MTRF
Documents & Downloads
Datasheet
Datasheet 1507915 NIC Components NPIM52B1R2MTRF NPIM52B1R2MTRF Inductor shielded SMD NPIM52B 1.8 µH 20 mΩ 7.5 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507915 NIC Components NPIM52B1R2MTRF NPIM52B1R2MTRF Inductor shielded SMD NPIM52B 1.8 µH 20 mΩ 7.5 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.