
Number (Package size 3000 pc(s))
Total (€ 0.98 / piece)
€ 2,953.78
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM52B
- Inductance (L)
0.36 µH
- Tolerance ±
20 %
- Resistance
35 mΩ
- Nominal current
5 A
- Length
11.15 mm
- Width
10 mm
- Height
3.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
3000 pc(s)
- Dim
(L x W x H) 11.15 x 10 x 3.8 mm
- RoHS-compliant
Yes
- Type
NPIM52B2R2MTRF
Documents & Downloads
Datasheet
Datasheet 1507680 NIC Components NPIM52B2R2MTRF NPIM52B2R2MTRF Inductor shielded SMD NPIM52B 0.36 µH 35 mΩ 5 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507680 NIC Components NPIM52B2R2MTRF NPIM52B2R2MTRF Inductor shielded SMD NPIM52B 0.36 µH 35 mΩ 5 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.

