
Number (Package size 3000 pc(s))
Total (€ 0.98 / piece)
€ 2,953.78
plus VAT.
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM52B
- Inductance (L)
1.5 µH
- Tolerance ±
20 %
- Resistance
58 mΩ
- Nominal current
4.5 A
- Length
5.7 mm
- Width
5.2 mm
- Height
2.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
3000 pc(s)
- Dim
(L x W x H) 5.7 x 5.2 x 2.8 mm
- RoHS-compliant
Yes
- Type
NPIM52B3R3MTRF
Documents & Downloads
Datasheet
Datasheet 1507916 NIC Components NPIM52B3R3MTRF NPIM52B3R3MTRF Inductor shielded SMD NPIM52B 1.5 µH 58 mΩ 4.5 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507916 NIC Components NPIM52B3R3MTRF NPIM52B3R3MTRF Inductor shielded SMD NPIM52B 1.5 µH 58 mΩ 4.5 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.

