Number (Package size 1000 pc(s))
Total (€ 0.49 / piece)
€ 491.60
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM53B
- Inductance (L)
1.4 µH
- Tolerance ±
20 %
- Resistance
38 mΩ
- Nominal current
5 A
- Length
10.4 mm
- Width
10.4 mm
- Height
4.5 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 10.4 x 10.4 x 4.5 mm
- RoHS-compliant
Yes
- Type
NPIM53B3R3MTRF
Documents & Downloads
Datasheet
Datasheet 1507468 NIC Components NPIM53B3R3MTRF NPIM53B3R3MTRF Inductor shielded SMD NPIM53B 1.4 µH 38 mΩ 5 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507468 NIC Components NPIM53B3R3MTRF NPIM53B3R3MTRF Inductor shielded SMD NPIM53B 1.4 µH 38 mΩ 5 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.