
Number (Package size 2000 pc(s))
Total (€ 0.58 / piece)
€ 1,158.82
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM53P
- Inductance (L)
1.0 µH
- Tolerance ±
20 %
- Resistance
32 mΩ
- Nominal current
5 A
- Length
7.05 mm
- Width
6.6 mm
- Height
4.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
2000 pc(s)
- Dim
(L x W x H) 7.05 x 6.6 x 4.8 mm
- RoHS-compliant
Yes
- Type
NPIM53P3R3MTRF
Documents & Downloads
Datasheet
Datasheet 1507695 NIC Components NPIM53P3R3MTRF NPIM53P3R3MTRF Inductor shielded SMD NPIM53P 1.0 µH 32 mΩ 5 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507695 NIC Components NPIM53P3R3MTRF NPIM53P3R3MTRF Inductor shielded SMD NPIM53P 1.0 µH 32 mΩ 5 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

