
Number (Package size 2000 pc(s))
Total (€ 0.58 / piece)
€ 1,158.82
plus VAT.
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
0.36 µH
- Tolerance ±
30 %
- Resistance
10 mΩ
- Nominal current
8.5 A
- Length
10.4 mm
- Width
10.4 mm
- Height
5.6 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
2000 pc(s)
- Dim
(L x W x H) 10.4 x 10.4 x 5.6 mm
- RoHS-compliant
Yes
- Type
NPIM53PR68MTRF
Documents & Downloads
Datasheet
Datasheet 1507699 NIC Components NPIM53PR68MTRF NPIM53PR68MTRF Inductor shielded SMD 0.36 µH 10 mΩ 8.5 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507699 NIC Components NPIM53PR68MTRF NPIM53PR68MTRF Inductor shielded SMD 0.36 µH 10 mΩ 8.5 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

