Number (Package size 3000 pc(s))
Total (€ 0.62 / piece)
€ 1,864.71
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM58P
- Inductance (L)
4.7 µH
- Tolerance ±
20 %
- Resistance
143 mΩ
- Nominal current
2.3 A
- Length
7.05 mm
- Width
6.6 mm
- Height
4.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
3000 pc(s)
- Dim
(L x W x H) 7.05 x 6.6 x 4.8 mm
- RoHS-compliant
Yes
- Type
NPIM58P8R2MTRF
Documents & Downloads
Datasheet
Datasheet 1507702 NIC Components NPIM58P8R2MTRF NPIM58P8R2MTRF Inductor shielded SMD NPIM58P 4.7 µH 143 mΩ 2.3 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507702 NIC Components NPIM58P8R2MTRF NPIM58P8R2MTRF Inductor shielded SMD NPIM58P 4.7 µH 143 mΩ 2.3 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.