
Number (Package size 1000 pc(s))
Total (€ 0.84 / piece)
€ 844.54
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM72B
- Inductance (L)
3.3 µH
- Tolerance ±
20 %
- Resistance
32 mΩ
- Nominal current
6 A
- Length
5.4 mm
- Width
5.2 mm
- Height
1.6 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 5.4 x 5.2 x 1.6 mm
- RoHS-compliant
Yes
- Type
NPIM72B2R0MTRF
Documents & Downloads
Datasheet
Datasheet 1507589 NIC Components NPIM72B2R0MTRF NPIM72B2R0MTRF Inductor shielded SMD NPIM72B 3.3 µH 32 mΩ 6 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507589 NIC Components NPIM72B2R0MTRF NPIM72B2R0MTRF Inductor shielded SMD NPIM72B 3.3 µH 32 mΩ 6 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

