
Number (Package size 1000 pc(s))
Total (€ 0.84 / piece)
€ 844.54
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM72B
- Inductance (L)
3.3 µH
- Tolerance ±
20 %
- Resistance
35 mΩ
- Nominal current
6 A
- Length
5.7 mm
- Width
5.2 mm
- Height
2.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 5.7 x 5.2 x 2.8 mm
- RoHS-compliant
Yes
- Type
NPIM72B2R2MTRF
Documents & Downloads
Datasheet
Datasheet 1507947 NIC Components NPIM72B2R2MTRF NPIM72B2R2MTRF Inductor shielded SMD NPIM72B 3.3 µH 35 mΩ 6 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507947 NIC Components NPIM72B2R2MTRF NPIM72B2R2MTRF Inductor shielded SMD NPIM72B 3.3 µH 35 mΩ 6 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

