Number (Package size 1000 pc(s))
Total (€ 0.84 / piece)
€ 844.54
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM72B
- Inductance (L)
0.33 µH
- Tolerance ±
20 %
- Resistance
70 mΩ
- Nominal current
3.5 A
- Length
5.7 mm
- Width
5.2 mm
- Height
1.3 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 5.7 x 5.2 x 1.3 mm
- RoHS-compliant
Yes
- Type
NPIM72B4R7MTRF
Documents & Downloads
Datasheet
Datasheet 1507477 NIC Components NPIM72B4R7MTRF NPIM72B4R7MTRF Inductor shielded SMD NPIM72B 0.33 µH 70 mΩ 3.5 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507477 NIC Components NPIM72B4R7MTRF NPIM72B4R7MTRF Inductor shielded SMD NPIM72B 0.33 µH 70 mΩ 3.5 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.