
Number (Package size 8000 pc(s))
Total (€ 0.84 / piece)
€ 6,743.70
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
2.5 µH
- Tolerance ±
20 %
- Resistance
6.8 mΩ
- Nominal current
12 A
- Length
12.9 mm
- Width
12.9 mm
- Height
5.7 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
8000 pc(s)
- Dim
(L x W x H) 12.9 x 12.9 x 5.7 mm
- RoHS-compliant
Yes
- Type
NPIM72BR33MTRF
Documents & Downloads
Datasheet
Datasheet 1507950 NIC Components NPIM72BR33MTRF NPIM72BR33MTRF Inductor shielded SMD 2.5 µH 6.8 mΩ 12 A 8000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507950 NIC Components NPIM72BR33MTRF NPIM72BR33MTRF Inductor shielded SMD 2.5 µH 6.8 mΩ 12 A 8000 pc(s)
Description
Hints
Special order, no right of withdrawal.

