Number (Package size 1500 pc(s))
Total (€ 0.48 / piece)
€ 718.49
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM73P
- Inductance (L)
1.4 µH
- Tolerance ±
20 %
- Resistance
10.5 mΩ
- Nominal current
11 A
- Length
10.4 mm
- Width
10.4 mm
- Height
5.6 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1500 pc(s)
- Dim
(L x W x H) 10.4 x 10.4 x 5.6 mm
- RoHS-compliant
Yes
- Type
NPIM73P1R0MTRF
Documents & Downloads
Datasheet
Datasheet 1507595 NIC Components NPIM73P1R0MTRF NPIM73P1R0MTRF Inductor shielded SMD NPIM73P 1.4 µH 10.5 mΩ 11 A 1500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507595 NIC Components NPIM73P1R0MTRF NPIM73P1R0MTRF Inductor shielded SMD NPIM73P 1.4 µH 10.5 mΩ 11 A 1500 pc(s)
Description
Hints
Special order, no right of withdrawal.