
Number (Package size 1000 pc(s))
Total (€ 0.57 / piece)
€ 567.23
plus VAT.
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
0.22 µH
- Tolerance ±
30 %
- Resistance
1.7 mΩ
- Nominal current
32.5 A
- Length
7 mm
- Width
6.6 mm
- Height
1 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 7 x 6.6 x 1 mm
- RoHS-compliant
Yes
- Type
NPIM74BR10MTRF
Documents & Downloads
Datasheet
Datasheet 1507513 NIC Components NPIM74BR10MTRF NPIM74BR10MTRF Inductor shielded SMD 0.22 µH 1.7 mΩ 32.5 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507513 NIC Components NPIM74BR10MTRF NPIM74BR10MTRF Inductor shielded SMD 0.22 µH 1.7 mΩ 32.5 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

