
Number (Package size 1000 pc(s))
Total (€ 0.53 / piece)
€ 525.21
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-C
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
1.0 µH
- Tolerance ±
20 %
- Resistance
1.7 mΩ
- Nominal current
32.5 A
- Length
13.45 mm
- Width
12.6 mm
- Height
4.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 13.45 x 12.6 x 4.8 mm
- RoHS-compliant
Yes
- Type
NPIM74CR10MTRF
Documents & Downloads
Datasheet
Datasheet 1507737 NIC Components NPIM74CR10MTRF NPIM74CR10MTRF Inductor shielded SMD 1.0 µH 1.7 mΩ 32.5 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507737 NIC Components NPIM74CR10MTRF NPIM74CR10MTRF Inductor shielded SMD 1.0 µH 1.7 mΩ 32.5 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

