NIC Components NPIM74CR47MTRF Inductor shielded SMD 15 µH 4.2 mΩ 17.5 A 1000 pc(s)
Technical data
Features | shielded |
---|---|
Type | SMD |
Inductance (L) | 15 µH |
Tolerance ± | 20 % |
Resistance | 4.2 mΩ |
Nominal current | 17.5 A |
Length | 10.85 mm |
Width | 10 mm |
Height | 3.8 mm |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
---|---|
Industrial packaging | Yes |
Content | 1000 pc(s) |
Dim | (L x W x H) 10.85 x 10 x 3.8 mm |
Type | NPIM74CR47MTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPIM-C
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes