
Number (Package size 1000 pc(s))
Total (€ 0.45 / piece)
€ 449.58
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM74P
- Inductance (L)
1.2 µH
- Tolerance ±
20 %
- Resistance
20 mΩ
- Nominal current
7 A
- Length
4.85 mm
- Width
4.7 mm
- Height
2.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 4.85 x 4.7 x 2.8 mm
- RoHS-compliant
Yes
- Type
NPIM74P2R5MTRF
Documents & Downloads
Datasheet
Datasheet 1507741 NIC Components NPIM74P2R5MTRF NPIM74P2R5MTRF Inductor shielded SMD NPIM74P 1.2 µH 20 mΩ 7 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507741 NIC Components NPIM74P2R5MTRF NPIM74P2R5MTRF Inductor shielded SMD NPIM74P 1.2 µH 20 mΩ 7 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

