
Number (Package size 8000 pc(s))
Total (€ 1.01 / piece)
€ 8,113.45
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM75B
- Inductance (L)
2.2 µH
- Tolerance ±
20 %
- Resistance
190 mΩ
- Nominal current
2.6 A
- Length
8.9 mm
- Width
8.25 mm
- Height
4 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
8000 pc(s)
- Dim
(L x W x H) 8.9 x 8.25 x 4 mm
- RoHS-compliant
Yes
- Type
NPIM75B220MTRF
Documents & Downloads
Datasheet
Datasheet 1507999 NIC Components NPIM75B220MTRF NPIM75B220MTRF Inductor shielded SMD NPIM75B 2.2 µH 190 mΩ 2.6 A 8000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507999 NIC Components NPIM75B220MTRF NPIM75B220MTRF Inductor shielded SMD NPIM75B 2.2 µH 190 mΩ 2.6 A 8000 pc(s)
Description
Hints
Special order, no right of withdrawal.

