
Number (Package size 2000 pc(s))
Total (€ 0.72 / piece)
€ 1,441.18
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM78P
- Inductance (L)
0.82 µH
- Tolerance ±
20 %
- Resistance
20 mΩ
- Nominal current
6.5 A
- Length
7 mm
- Width
6.6 mm
- Height
2.2 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
2000 pc(s)
- Dim
(L x W x H) 7 x 6.6 x 2.2 mm
- RoHS-compliant
Yes
- Type
NPIM78P1R2MTRF
Documents & Downloads
Datasheet
Datasheet 1507750 NIC Components NPIM78P1R2MTRF NPIM78P1R2MTRF Inductor shielded SMD NPIM78P 0.82 µH 20 mΩ 6.5 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507750 NIC Components NPIM78P1R2MTRF NPIM78P1R2MTRF Inductor shielded SMD NPIM78P 0.82 µH 20 mΩ 6.5 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

