
Number (Package size 2000 pc(s))
Total (€ 0.72 / piece)
€ 1,441.18
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM78P
- Inductance (L)
0.47 µH
- Tolerance ±
20 %
- Resistance
93 mΩ
- Nominal current
3 A
- Length
4.4 mm
- Width
4.2 mm
- Height
1 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
2000 pc(s)
- Dim
(L x W x H) 4.4 x 4.2 x 1 mm
- RoHS-compliant
Yes
- Type
NPIM78P6R8MTRF
Documents & Downloads
Datasheet
Datasheet 1507520 NIC Components NPIM78P6R8MTRF NPIM78P6R8MTRF Inductor shielded SMD NPIM78P 0.47 µH 93 mΩ 3 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507520 NIC Components NPIM78P6R8MTRF NPIM78P6R8MTRF Inductor shielded SMD NPIM78P 0.47 µH 93 mΩ 3 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

