
Number (Package size 2000 pc(s))
Total (€ 0.72 / piece)
€ 1,441.18
plus VAT.
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
8.0 µH
- Tolerance ±
20 %
- Resistance
4.8 mΩ
- Nominal current
14 A
- Length
13.9 mm
- Width
13.9 mm
- Height
5 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
2000 pc(s)
- Dim
(L x W x H) 13.9 x 13.9 x 5 mm
- RoHS-compliant
Yes
- Type
NPIM78PR33MTRF
Documents & Downloads
Datasheet
Datasheet 1508014 NIC Components NPIM78PR33MTRF NPIM78PR33MTRF Inductor shielded SMD 8.0 µH 4.8 mΩ 14 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1508014 NIC Components NPIM78PR33MTRF NPIM78PR33MTRF Inductor shielded SMD 8.0 µH 4.8 mΩ 14 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

