Number (Package size 20000 pc(s))
Total (€ 1.14 / piece)
€ 22,810.92
plus VAT.
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM84P
- Inductance (L)
6.8 µH
- Tolerance ±
20 %
- Resistance
70.47 mΩ
- Nominal current
4.3 A
- Length
7.05 mm
- Width
6.6 mm
- Height
4.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
20000 pc(s)
- Dim
(L x W x H) 7.05 x 6.6 x 4.8 mm
- RoHS-compliant
Yes
- Type
NPIM84P220MTRF
Documents & Downloads
Datasheet
Datasheet 1507753 NIC Components NPIM84P220MTRF NPIM84P220MTRF Inductor shielded SMD NPIM84P 6.8 µH 70.47 mΩ 4.3 A 20000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507753 NIC Components NPIM84P220MTRF NPIM84P220MTRF Inductor shielded SMD NPIM84P 6.8 µH 70.47 mΩ 4.3 A 20000 pc(s)
Description
Hints
Special order, no right of withdrawal.