
Number (Package size 20000 pc(s))
Total (€ 1.14 / piece)
€ 22,810.92
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM84P
- Inductance (L)
2.2 µH
- Tolerance ±
20 %
- Resistance
8.8 mΩ
- Nominal current
14.2 A
- Length
10.85 mm
- Width
10 mm
- Height
4.3 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
20000 pc(s)
- Dim
(L x W x H) 10.85 x 10 x 4.3 mm
- RoHS-compliant
Yes
- Type
NPIM84P2R2MTRF
Documents & Downloads
Datasheet
Datasheet 1508018 NIC Components NPIM84P2R2MTRF NPIM84P2R2MTRF Inductor shielded SMD NPIM84P 2.2 µH 8.8 mΩ 14.2 A 20000 pc(s)
User & Safety Instructions
User & Safety Instructions 1508018 NIC Components NPIM84P2R2MTRF NPIM84P2R2MTRF Inductor shielded SMD NPIM84P 2.2 µH 8.8 mΩ 14.2 A 20000 pc(s)
Description
Hints
Special order, no right of withdrawal.

