NIC Components NPIM84P4R7MTRF Inductor shielded SMD NPIM84P 8.2 µH 19.8 mΩ 8 A 20000 pc(s)
Technical data
Features | shielded |
---|---|
Type | SMD |
Type | NPIM84P |
Inductance (L) | 8.2 µH |
Tolerance ± | 20 % |
Resistance | 19.8 mΩ |
Nominal current | 8 A |
Length | 10.85 mm |
Width | 10 mm |
Height | 2.8 mm |
Min. temperature | -40 °C |
---|---|
Max. temperature | +125 °C |
Industrial packaging | Yes |
Content | 20000 pc(s) |
Dim | (L x W x H) 10.85 x 10 x 2.8 mm |
Type | NPIM84P4R7MTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPIM-P
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes