
Number (Package size 20000 pc(s))
Total (€ 1.14 / piece)
€ 22,810.92
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
0.15 µH
- Tolerance ±
20 %
- Resistance
1.18 mΩ
- Nominal current
34 A
- Length
6.95 mm
- Width
6.6 mm
- Height
2.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
20000 pc(s)
- Dim
(L x W x H) 6.95 x 6.6 x 2.8 mm
- RoHS-compliant
Yes
- Type
NPIM84PR19MTRF
Documents & Downloads
Datasheet
Datasheet 1507756 NIC Components NPIM84PR19MTRF NPIM84PR19MTRF Inductor shielded SMD 0.15 µH 1.18 mΩ 34 A 20000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507756 NIC Components NPIM84PR19MTRF NPIM84PR19MTRF Inductor shielded SMD 0.15 µH 1.18 mΩ 34 A 20000 pc(s)
Description
Hints
Special order, no right of withdrawal.

