Number (Package size 1000 pc(s))
Total (€ 0.26 / piece)
€ 264.71
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-F
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS103F
- Inductance (L)
120 µH
- Tolerance ±
20 %
- Resistance
754 mΩ
- Nominal current
0.65 A
- Length
10.6 mm
- Width
10.5 mm
- Height
3 mm
- Min. temperature
-25 °C
- Max. temperature
+125 °C
- Content
1000 pc(s)
- Dim
(L x W x H) 10.6 x 10.5 x 3 mm
- RoHS-compliant
Yes
- Type
NPIS103F121MTRF
Documents & Downloads
Datasheet
Datasheet 1511651 NIC Components NPIS103F121MTRF NPIS103F121MTRF Inductor shielded SMD NPIS103F 120 µH 754 mΩ 0.65 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1511651 NIC Components NPIS103F121MTRF NPIS103F121MTRF Inductor shielded SMD NPIS103F 120 µH 754 mΩ 0.65 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.