
Number (Package size 500 pc(s))
Total (€ 0.54 / piece)
€ 268.07
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-A
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS117A
- Inductance (L)
0.3 µH
- Tolerance ±
20 %
- Resistance
0.32 mΩ
- Nominal current
48 A
- Length
11 mm
- Width
7.2 mm
- Height
7.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
500 pc(s)
- Dim
(L x W x H) 11 x 7.2 x 7.8 mm
- RoHS-compliant
Yes
- Type
NPIS117AR30MTRF
Documents & Downloads
Datasheet
Datasheet 1511666 NIC Components NPIS117AR30MTRF NPIS117AR30MTRF Inductor shielded SMD NPIS117A 0.3 µH 0.32 mΩ 48 A 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1511666 NIC Components NPIS117AR30MTRF NPIS117AR30MTRF Inductor shielded SMD NPIS117A 0.3 µH 0.32 mΩ 48 A 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

