NIC Components NPIS14P6R8MTRF Inductor shielded SMD NPIS14P 6.8 µH 20 mΩ 6.5 A 1800 pc(s)
Technical data
Features | shielded |
---|---|
Type | SMD |
Type | NPIS14P |
Inductance (L) | 6.8 µH |
Tolerance ± | 20 % |
Resistance | 20 mΩ |
Nominal current | 6.5 A |
Length | 11.8 mm |
Width | 10.5 mm |
Height | 4.2 mm |
Min. temperature | -55 °C |
---|---|
Max. temperature | +125 °C |
Content | 1800 pc(s) |
Dim | (L x W x H) 11.8 x 10.5 x 4.2 mm |
Type | NPIS14P6R8MTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPIS-P
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes