NIC Components NPIS14PR68MTRF Inductor shielded SMD 0.68 µH 2.4 mΩ 23 A 1800 pc(s)
Technical data
Features | shielded |
---|---|
Type | SMD |
Inductance (L) | 0.68 µH |
Tolerance ± | 20 % |
Resistance | 2.4 mΩ |
Nominal current | 23 A |
Length | 11.8 mm |
Width | 10.5 mm |
Height | 4.2 mm |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
---|---|
Content | 1800 pc(s) |
Dim | (L x W x H) 11.8 x 10.5 x 4.2 mm |
Type | NPIS14PR68MTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPIS-P
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes