NIC Components NPIS14PR75MTRF Inductor shielded SMD 0.75 µH 2.2 mΩ 22 A 1800 pc(s)

  • Item no.: 1511675
  • Manufacturer no.: NPIS14PR75MTRF
  • EAN: 2050004665758

SMD Induk.shie.0.75uH ±20% 11.8x10.5x4.2

  • Item no.: 1511675
  • Manufacturer no.: NPIS14PR75MTRF
  • EAN: 2050004665758

SMD Induk.shie.0.75uH ±20% 11.8x10.5x4.2

Features shielded
Type SMD
Inductance (L) 0.75 µH
Tolerance ± 20 %
Resistance 2.2 mΩ
Nominal current 22 A
Length 11.8 mm
Width 10.5 mm
Height 4.2 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1800 pc(s)
Dim (L x W x H) 11.8 x 10.5 x 4.2 mm
Type NPIS14PR75MTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Features shielded
Type SMD
Inductance (L) 0.75 µH
Tolerance ± 20 %
Resistance 2.2 mΩ
Nominal current 22 A
Length 11.8 mm
Width 10.5 mm
Height 4.2 mm
Min. temperature -55 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes