Number (Package size 3000 pc(s))
Total (€ 0.27 / piece)
€ 814.29
plus VAT.
Highlights & Details
SMD inductor NPIS-D
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS21D
- Inductance (L)
10 µH
- Tolerance ±
20 %
- Resistance
0.4 mΩ
- Nominal current
0.35 A
- Length
3.3 mm
- Width
3.3 mm
- Height
1.3 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Content
3000 pc(s)
- Dim
(L x W x H) 3.3 x 3.3 x 1.3 mm
- RoHS-compliant
Yes
- Type
NPIS21D100MTRF
Documents & Downloads
Datasheet
Datasheet 1512681 NIC Components NPIS21D100MTRF NPIS21D100MTRF Inductor shielded SMD NPIS21D 10 µH 0.4 mΩ 0.35 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1512681 NIC Components NPIS21D100MTRF NPIS21D100MTRF Inductor shielded SMD NPIS21D 10 µH 0.4 mΩ 0.35 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.