Number (Package size 2000 pc(s))
Total (€ 0.13 / piece)
€ 264.71
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-LS
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS21LS
- Inductance (L)
1.5 µH
- Tolerance ±
20 %
- Length
2 mm
- Width
2.5 mm
- Height
1.2 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
2000 pc(s)
- Dim
(L x W x H) 2 x 2.5 x 1.2 mm
- RoHS-compliant
Yes
- Type
NPIS21LS1R5MTRF
Documents & Downloads
Datasheet
Datasheet 1512699 NIC Components NPIS21LS1R5MTRF NPIS21LS1R5MTRF Inductor shielded SMD NPIS21LS 1.5 µH 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1512699 NIC Components NPIS21LS1R5MTRF NPIS21LS1R5MTRF Inductor shielded SMD NPIS21LS 1.5 µH 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.