NIC Components NPIS25P1R0MTRF Inductor shielded SMD NPIS25P 1 µH 2.5 mΩ 29 A 3000 pc(s)
Technical data
Features | shielded |
---|---|
Type | SMD |
Type | NPIS25P |
Inductance (L) | 1 µH |
Tolerance ± | 20 % |
Resistance | 2.5 mΩ |
Nominal current | 29 A |
Length | 13.9 mm |
Width | 13.5 mm |
Height | 5.2 mm |
Min. temperature | -55 °C |
---|---|
Max. temperature | +125 °C |
Content | 3000 pc(s) |
Dim | (L x W x H) 13.9 x 13.5 x 5.2 mm |
Type | NPIS25P1R0MTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPIS-P
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes