
Number (Package size 2000 pc(s))
Total (€ 0.11 / piece)
€ 210.08
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-LP
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
UL
- Type
SMD
- Type
NPIS26LP
- Inductance (L)
4.7 µH
- Tolerance ±
20 %
- Resistance
0.399 Ω
- Nominal current
0.74 A
- Length
2 mm
- Width
1.6 mm
- Height
1 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
2000 pc(s)
- Dim
(L x W x H) 2 x 1.6 x 1 mm
- RoHS-compliant
Yes
- Type
NPIS26LP4R7MTRF
Documents & Downloads
Datasheet
Datasheet 1512014 NIC Components NPIS26LP4R7MTRF NPIS26LP4R7MTRF Inductor shielded, UL SMD NPIS26LP 4.7 µH 0.399 Ω 0.74 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1512014 NIC Components NPIS26LP4R7MTRF NPIS26LP4R7MTRF Inductor shielded, UL SMD NPIS26LP 4.7 µH 0.399 Ω 0.74 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

