
Number (Package size 400 pc(s))
Total (€ 0.28 / piece)
€ 113.44
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-H
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS29H
- Inductance (L)
4.7 µH
- Tolerance ±
20 %
- Resistance
0.0158 Ω
- Nominal current
6.8 A
- Length
12.5 mm
- Width
12.5 mm
- Height
8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
400 pc(s)
- Dim
(L x W x H) 12.5 x 12.5 x 8 mm
- RoHS-compliant
Yes
- Type
NPIS27H4R7MTRF
Documents & Downloads
Datasheet
Datasheet 1512763 NIC Components NPIS27H4R7MTRF NPIS27H4R7MTRF Inductor shielded SMD NPIS29H 4.7 µH 0.0158 Ω 6.8 A 400 pc(s)
User & Safety Instructions
User & Safety Instructions 1512763 NIC Components NPIS27H4R7MTRF NPIS27H4R7MTRF Inductor shielded SMD NPIS29H 4.7 µH 0.0158 Ω 6.8 A 400 pc(s)
Description
Hints
Special order, no right of withdrawal.

