
Number (Package size 1250 pc(s))
Total (€ 0.46 / piece)
€ 575.63
plus VAT.
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS29H
- Inductance (L)
12 µH
- Tolerance ±
30 %
- Length
12.5 mm
- Width
12.5 mm
- Height
10 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
1250 pc(s)
- Dim
(L x W x H) 12.5 x 12.5 x 10 mm
- RoHS-compliant
Yes
- Type
NPIS29H120YTRNF
Documents & Downloads
Datasheet
Datasheet 1512039 NIC Components NPIS29H120YTRNF NPIS29H120YTRNF Inductor shielded SMD NPIS29H 12 µH 1250 pc(s)
User & Safety Instructions
User & Safety Instructions 1512039 NIC Components NPIS29H120YTRNF NPIS29H120YTRNF Inductor shielded SMD NPIS29H 12 µH 1250 pc(s)
Description
Hints
Special order, no right of withdrawal.

