Number (Package size 1250 pc(s))
Total (€ 0.46 / piece)
€ 575.63
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-H
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS29H
- Inductance (L)
220 µH
- Tolerance ±
20 %
- Resistance
0.246 Ω
- Nominal current
1.72 A
- Length
12.5 mm
- Width
12.5 mm
- Height
10 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
1250 pc(s)
- Dim
(L x W x H) 12.5 x 12.5 x 10 mm
- RoHS-compliant
Yes
- Type
NPIS29H221MTRNF
Documents & Downloads
Datasheet
Datasheet 1512046 NIC Components NPIS29H221MTRNF NPIS29H221MTRNF Inductor shielded SMD NPIS29H 220 µH 0.246 Ω 1.72 A 1250 pc(s)
User & Safety Instructions
User & Safety Instructions 1512046 NIC Components NPIS29H221MTRNF NPIS29H221MTRNF Inductor shielded SMD NPIS29H 220 µH 0.246 Ω 1.72 A 1250 pc(s)
Description
Hints
Special order, no right of withdrawal.