
Number (Package size 1250 pc(s))
Total (€ 0.46 / piece)
€ 575.63
plus VAT.
Highlights & Details
SMD inductor NPIS-H
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS62H
- Inductance (L)
820 µH
- Tolerance ±
20 %
- Resistance
0.824 Ω
- Nominal current
0.94 A
- Length
12.5 mm
- Width
12.5 mm
- Height
10 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
1250 pc(s)
- Dim
(L x W x H) 12.5 x 12.5 x 10 mm
- RoHS-compliant
Yes
- Type
NPIS29H821MTRNF
Documents & Downloads
Datasheet
Datasheet 1512779 NIC Components NPIS29H821MTRNF NPIS29H821MTRNF Inductor shielded SMD NPIS62H 820 µH 0.824 Ω 0.94 A 1250 pc(s)
User & Safety Instructions
User & Safety Instructions 1512779 NIC Components NPIS29H821MTRNF NPIS29H821MTRNF Inductor shielded SMD NPIS62H 820 µH 0.824 Ω 0.94 A 1250 pc(s)
Description
Hints
Special order, no right of withdrawal.

