
Number (Package size 2000 pc(s))
Total (€ 0.12 / piece)
€ 239.50
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-LS
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS32LS
- Inductance (L)
62 µH
- Tolerance ±
20 %
- Resistance
1.53 Ω
- Nominal current
12 A
- Length
3.2 mm
- Width
3.2 mm
- Height
1.4 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
2000 pc(s)
- Dim
(L x W x H) 3.2 x 3.2 x 1.4 mm
- RoHS-compliant
Yes
- Type
NPIS32LS620MTRF
Documents & Downloads
Datasheet
Datasheet 1512808 NIC Components NPIS32LS620MTRF NPIS32LS620MTRF Inductor shielded SMD NPIS32LS 62 µH 1.53 Ω 12 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1512808 NIC Components NPIS32LS620MTRF NPIS32LS620MTRF Inductor shielded SMD NPIS32LS 62 µH 1.53 Ω 12 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

