Number (Package size 2000 pc(s))
Total (€ 0.27 / piece)
€ 542.02
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIS-D
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS39D
- Inductance (L)
6.8 µH
- Tolerance ±
30 %
- Resistance
0.119 mΩ
- Nominal current
1.24 A
- Length
4.2 mm
- Width
4.2 mm
- Height
3.2 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Content
2000 pc(s)
- Dim
(L x W x H) 4.2 x 4.2 x 3.2 mm
- RoHS-compliant
Yes
- Type
NPIS39D6R8YTRF
Documents & Downloads
Datasheet
Datasheet 1511740 NIC Components NPIS39D6R8YTRF NPIS39D6R8YTRF Inductor shielded SMD NPIS39D 6.8 µH 0.119 mΩ 1.24 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1511740 NIC Components NPIS39D6R8YTRF NPIS39D6R8YTRF Inductor shielded SMD NPIS39D 6.8 µH 0.119 mΩ 1.24 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.