NIC Components NPIS40L1R0YTRF Inductor shielded SMD 1 µH 0.10 Ω 1.05 A 5000 pc(s)
Technical data
Features | shielded |
---|---|
Type | SMD |
Inductance (L) | 1 µH |
Tolerance ± | 30 % |
Resistance | 0.10 Ω |
Nominal current | 1.05 A |
Length | 4 mm |
Width | 4 mm |
Height | 1 mm |
Min. temperature | -25 °C |
Max. temperature | +120 °C |
---|---|
Content | 5000 pc(s) |
Dim | (L x W x H) 4 x 4 x 1 mm |
Type | NPIS40L1R0YTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPIS-L
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes